
T322B106K006AT | |
|---|---|
DigiKey Part Number | 399-4531-ND |
Manufacturer | |
Manufacturer Product Number | T322B106K006AT |
Description | CAP TANT 10UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6 V Axial 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B106K006AT Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 6 V | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,55100 € | 25,51 € |
| 50 | 2,13980 € | 106,99 € |
| 100 | 2,01280 € | 201,28 € |
| 500 | 1,79786 € | 898,93 € |
| 1.000 | 1,73130 € | 1.731,30 € |
| 2.500 | 1,66097 € | 4.152,43 € |
| 5.000 | 1,61854 € | 8.092,70 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

