
150D107X9020S2B | |
---|---|
DigiKey Part Number | 150D107X9020S2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D107X9020S2B |
Description | CAP TANT 100UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D107X9020S2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,46000 € | 17,46 € |
25 | 12,98000 € | 324,50 € |
50 | 12,44120 € | 622,06 € |
100 | 11,99740 € | 1.199,74 € |
500 | 11,24604 € | 5.623,02 € |
Unit Price without VAT: | 17,46000 € |
---|---|
Unit Price with VAT: | 20,77740 € |