150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D107X9020S2BE3

DigiKey Part Number
150D107X9020S2BE3-ND
Manufacturer
Manufacturer Product Number
150D107X9020S2BE3
Description
CAP TANT 100UF 10% 20V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D107X9020S2BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,89000 €18,89 €
2514,13800 €353,45 €
5013,56560 €678,28 €
10013,09450 €1.309,45 €
50012,29648 €6.148,24 €
Manufacturers Standard Package
Unit Price without VAT:18,89000 €
Unit Price with VAT:22,47910 €