13008-032MESZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 11,56850 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 11,93250 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 12,98980 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 13,38370 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 12,98980 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 13,38370 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 10,48530 €
Datasheet
470 µF Conformal Coated Tantalum Capacitors 16 V 3226 (8066 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-032MESZ

DigiKey Part Number
13008-032MESZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
13008-032MESZ
Description
CAP TANT 470UF 20% 16V 3226
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 16 V 3226 (8066 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
13008-032MESZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3226 (8066 Metric)
Size / Dimension
0.315" L x 0.260" W (8.00mm x 6.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20010,15225 €2.030,45 €
Manufacturers Standard Package
Unit Price without VAT:10,15225 €
Unit Price with VAT:12,08118 €