Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-032MESC | |
|---|---|
DigiKey Part Number | 13008-032MESC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-032MESC |
Description | CAP TANT 470UF 20% 16V 3226 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 16 V 3226 (8066 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-032MESC Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3226 (8066 Metric) |
Part Status Active | Size / Dimension 0.315" L x 0.260" W (8.00mm x 6.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±20% | Manufacturer Size Code H |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-032MESA | Vishay Sprague | 0 | 13008-032MESA-ND | 12,39475 € | Parametric Equivalent |
| 13008-032MESA/HR | Vishay Sprague | 0 | 13008-032MESA/HR-ND | 12,39480 € | Parametric Equivalent |
| 13008-032MESB | Vishay Sprague | 0 | 13008-032MESB-ND | 14,00465 € | Parametric Equivalent |
| 13008-032MESB/HR | Vishay Sprague | 0 | 13008-032MESB/HR-ND | 14,00470 € | Parametric Equivalent |
| 13008-032MESC/HR | Vishay Sprague | 0 | 13008-032MESC/HR-ND | 14,00470 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,00465 € | 2.800,93 € |
| Unit Price without VAT: | 14,00465 € |
|---|---|
| Unit Price with VAT: | 16,66553 € |


