
SQJ479EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ479EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ479EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ479EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ479EP-T1_BE3 |
Description | P-CHANNEL 80-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 32A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ479EP-T1_BE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97200 € | 9,72 € |
| 100 | 0,65210 € | 65,21 € |
| 500 | 0,51508 € | 257,54 € |
| 1.000 | 0,47098 € | 470,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41502 € | 1.245,06 € |
| 6.000 | 0,38686 € | 2.321,16 € |
| 9.000 | 0,38338 € | 3.450,42 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |








