



FY0800057Q | |
|---|---|
DigiKey Part Number | FY0800057QDITR-ND - Tape & Reel (TR) FY0800057QDICT-ND - Cut Tape (CT) FY0800057QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FY0800057Q |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,53600 € | 13,40 € |
| 50 | 0,51360 € | 25,68 € |
| 100 | 0,49230 € | 49,23 € |
| 250 | 0,46560 € | 116,40 € |
| 500 | 0,44632 € | 223,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42786 € | 427,86 € |
| 2.000 | 0,41017 € | 820,34 € |
| 3.000 | 0,40017 € | 1.200,51 € |
| 5.000 | 0,38792 € | 1.939,60 € |
| 7.000 | 0,38005 € | 2.660,35 € |
| 10.000 | 0,37190 € | 3.719,00 € |
| 12.000 | 0,36780 € | 4.413,60 € |
| 24.000 | 0,35263 € | 8.463,12 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |










