


SQD45P03-12_GE3 | |
|---|---|
DigiKey Part Number | SQD45P03-12_GE3TR-ND - Tape & Reel (TR) SQD45P03-12_GE3CT-ND - Cut Tape (CT) SQD45P03-12_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD45P03-12_GE3 |
Description | MOSFET P-CH 30V 50A TO252 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A (Tc) 71W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SQD45P03-12_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3495 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,39100 € | 13,91 € |
| 100 | 0,95170 € | 95,17 € |
| 500 | 0,76354 € | 381,77 € |
| 1.000 | 0,75588 € | 755,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65219 € | 1.304,38 € |
| 4.000 | 0,61755 € | 2.470,20 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |











