
SIZ320DT-T1-GE3 | |
---|---|
DigiKey Part Number | SIZ320DT-T1-GE3TR-ND - Tape & Reel (TR) SIZ320DT-T1-GE3CT-ND - Cut Tape (CT) SIZ320DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ320DT-T1-GE3 |
Description | MOSFET 2N-CH 25V 30A 8PWR33 |
Customer Reference | |
Detailed Description | Mosfet Array 25V 30A (Tc), 40A (Tc) 16.7W, 31W Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SIZ320DT-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc), 40A (Tc) | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 8A, 10V, 4.24mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.9nC @ 4.5V, 11.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 660pF @ 12.5V, 1370pF @ 12.5V | |
Power - Max | 16.7W, 31W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |