
SIZ340BDT-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIZ340BDT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZ340BDT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZ340BDT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ340BDT-T1-GE3 |
Description | MOSFET 2N-CH 30V 16.9A 8PWR33 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 16.9A (Ta), 36A (Tc), 25.3A (Ta), 69.3A (Tc) 3.7W (Ta), 16.7W (Tc), 4.2W (Ta), 31W (Tc) Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SIZ340BDT-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual), Schottky | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 16.9A (Ta), 36A (Tc), 25.3A (Ta), 69.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 8.56mOhm @ 10A, 10V, 4.31mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.6nC @ 10V, 23.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 550pF @ 15V, 1065pF @ 15V | |
Power - Max | 3.7W (Ta), 16.7W (Tc), 4.2W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,96000 € | 0,96 € |
10 | 0,60300 € | 6,03 € |
100 | 0,39540 € | 39,54 € |
500 | 0,30620 € | 153,10 € |
1.000 | 0,27747 € | 277,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,24097 € | 722,91 € |
6.000 | 0,22259 € | 1.335,54 € |
9.000 | 0,20971 € | 1.887,39 € |
15.000 | 0,20271 € | 3.040,65 € |
21.000 | 0,20212 € | 4.244,52 € |
Unit Price without VAT: | 0,96000 € |
---|---|
Unit Price with VAT: | 1,14240 € |