
SIS822DNT-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIS822DNT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIS822DNT-T1-GE3CT-ND - Cut Tape (CT) 742-SIS822DNT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS822DNT-T1-GE3 |
Description | MOSFET N-CH 30V 12A PPAK1212-8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Tc) 15.6W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 435 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 15.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,29600 € | 2,96 € |
100 | 0,18830 € | 18,83 € |
500 | 0,14188 € | 70,94 € |
1.000 | 0,12689 € | 126,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,10587 € | 317,61 € |
6.000 | 0,09818 € | 589,08 € |
9.000 | 0,07700 € | 693,00 € |
15.000 | 0,07624 € | 1.143,60 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |