
SIS782DN-T1-GE3 | |
---|---|
DigiKey Part Number | SIS782DN-T1-GE3TR-ND - Tape & Reel (TR) SIS782DN-T1-GE3CT-ND - Cut Tape (CT) SIS782DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS782DN-T1-GE3 |
Description | MOSFET N-CH 30V 16A PPAK1212-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Tc) 41W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1025 pF @ 15 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 41W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 € | 0,70 € |
10 | 0,48200 € | 4,82 € |
100 | 0,32980 € | 32,98 € |
500 | 0,27128 € | 135,64 € |
1.000 | 0,24530 € | 245,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,21229 € | 636,87 € |
6.000 | 0,19567 € | 1.174,02 € |
9.000 | 0,17674 € | 1.590,66 € |
15.000 | 0,17370 € | 2.605,50 € |
Unit Price without VAT: | 0,70000 € |
---|---|
Unit Price with VAT: | 0,83300 € |