
SIS4604DN-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIS4604DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SIS4604DN-T1-GE3CT-ND - Cut Tape (CT) 742-SIS4604DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS4604DN-T1-GE3 |
Description | N-CHANNEL 60 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14.6A (Ta), 44.4A (Tc) 3.6W (Ta), 33.7W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 960 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 33.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,17000 € | 1,17 € |
10 | 0,73500 € | 7,35 € |
100 | 0,48670 € | 48,67 € |
500 | 0,38006 € | 190,03 € |
1.000 | 0,34570 € | 345,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,30171 € | 905,13 € |
6.000 | 0,27977 € | 1.678,62 € |
9.000 | 0,26860 € | 2.417,40 € |
15.000 | 0,26392 € | 3.958,80 € |
Unit Price without VAT: | 1,17000 € |
---|---|
Unit Price with VAT: | 1,39230 € |