SIS176LDN-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIS178LDN-T1-GE3

DigiKey Part Number
742-SIS178LDN-T1-GE3TR-ND - Tape & Reel (TR)
742-SIS178LDN-T1-GE3CT-ND - Cut Tape (CT)
742-SIS178LDN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIS178LDN-T1-GE3
Description
N-CHANNEL 70 V (D-S) MOSFET POWE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 70 V 13.9A (Ta), 45.3A (Tc) 3.6W (Ta), 39W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SIS178LDN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
70 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1135 pF @ 35 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,70900 €7,09 €
1000,46890 €46,89 €
5000,36552 €182,76 €
1.0000,33226 €332,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29001 €870,03 €
6.0000,26875 €1.612,50 €
9.0000,25636 €2.307,24 €
15.0000,25187 €3.778,05 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €