
SIS126DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS126DN-T1-GE3TR-ND - Tape & Reel (TR) SIS126DN-T1-GE3CT-ND - Cut Tape (CT) SIS126DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS126DN-T1-GE3 |
Description | MOSFET N-CH 80V 12A/45.1A PPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 12A (Ta), 45.1A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS126DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.2mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1402 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80400 € | 8,04 € |
| 100 | 0,53450 € | 53,45 € |
| 500 | 0,41876 € | 209,38 € |
| 1.000 | 0,38152 € | 381,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33423 € | 1.002,69 € |
| 6.000 | 0,31043 € | 1.862,58 € |
| 9.000 | 0,29831 € | 2.684,79 € |
| 15.000 | 0,29744 € | 4.461,60 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |






