
SIS110DN-T1-GE3 | |
---|---|
DigiKey Part Number | SIS110DN-T1-GE3TR-ND - Tape & Reel (TR) SIS110DN-T1-GE3CT-ND - Cut Tape (CT) SIS110DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS110DN-T1-GE3 |
Description | MOSFET N-CH 100V 5.2A/14.2A PPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.2A (Ta), 14.2A (Tc) 3.2W (Ta), 24W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,51100 € | 5,11 € |
100 | 0,35000 € | 35,00 € |
500 | 0,28032 € | 140,16 € |
1.000 | 0,25363 € | 253,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,20561 € | 616,83 € |
6.000 | 0,19862 € | 1.191,72 € |
9.000 | 0,18462 € | 1.661,58 € |
15.000 | 0,18414 € | 2.762,10 € |
21.000 | 0,18100 € | 3.801,00 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |