
SIRA18DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIRA18DP-T1-GE3TR-ND - Tape & Reel (TR) SIRA18DP-T1-GE3CT-ND - Cut Tape (CT) SIRA18DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA18DP-T1-GE3 |
Description | MOSFET N-CH 30V 33A PPAK SO-8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 33A (Tc) 3.3W (Ta), 14.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIRA18DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 14.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53800 € | 5,38 € |
| 100 | 0,35090 € | 35,09 € |
| 500 | 0,27044 € | 135,22 € |
| 1.000 | 0,24450 € | 244,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21154 € | 634,62 € |
| 6.000 | 0,19494 € | 1.169,64 € |
| 9.000 | 0,18649 € | 1.678,41 € |
| 15.000 | 0,17699 € | 2.654,85 € |
| 21.000 | 0,17274 € | 3.627,54 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |



