Similar
Similar
Similar

SIR892DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR892DP-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIR892DP-T1-GE3 |
Description | MOSFET N-CH 25V 50A PPAK SO-8 |
Customer Reference | |
Detailed Description | N-Channel 25 V 50A (Tc) 5W (Ta), 50W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2645 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 5W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIRC10DP-T1-GE3 | Vishay Siliconix | 0 | SIRC10DP-T1-GE3CT-ND | 1,42000 € | Similar |
| CSD16403Q5A | Texas Instruments | 13.114 | 296-24249-1-ND | 2,23000 € | Similar |
| CSD16407Q5 | Texas Instruments | 2.836 | 296-24252-1-ND | 2,42000 € | Similar |



