
SIR770DP-T1-GE3 | |
---|---|
DigiKey Part Number | SIR770DP-T1-GE3TR-ND - Tape & Reel (TR) SIR770DP-T1-GE3CT-ND - Cut Tape (CT) SIR770DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR770DP-T1-GE3 |
Description | MOSFET 2N-CH 30V 8A PPAK SO8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 17.8W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 900pF @ 15V | |
Power - Max | 17.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,48000 € | 1,48 € |
10 | 0,94200 € | 9,42 € |
100 | 0,62710 € | 62,71 € |
500 | 0,49428 € | 247,14 € |
1.000 | 0,47851 € | 478,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,48001 € | 1.440,03 € |
6.000 | 0,36996 € | 2.219,76 € |
9.000 | 0,36457 € | 3.281,13 € |
Unit Price without VAT: | 1,48000 € |
---|---|
Unit Price with VAT: | 1,76120 € |