Mosfet Array 30V 40A 60W Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 40A 60W Surface Mount PowerFlat™ (5x6)
8PowerVDFN
Motor Control in Electric Vehicles

STL40DN3LLH5

DigiKey Part Number
497-11220-2-ND - Tape & Reel (TR)
497-11220-1-ND - Cut Tape (CT)
497-11220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL40DN3LLH5
Description
MOSFET 2N-CH 30V 40A POWERFLAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 40A 60W Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL40DN3LLH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Manufacturer
STMicroelectronics
Gate Charge (Qg) (Max) @ Vgs
4.5nC @ 4.5V
Series
Input Capacitance (Ciss) (Max) @ Vds
475pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
60W
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
8-PowerVDFN
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
PowerFlat™ (5x6)
Current - Continuous Drain (Id) @ 25°C
40A
Base Product Number
Rds On (Max) @ Id, Vgs
18mOhm @ 5.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
100,98800 €9,88 €
1000,66160 €66,16 €
5000,52186 €260,93 €
1.0000,47687 €476,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41975 €1.259,25 €
6.0000,39101 €2.346,06 €
9.0000,37637 €3.387,33 €
15.0000,35994 €5.399,10 €
21.0000,35993 €7.558,53 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €