
SIR184DP-T1-RE3 | |
---|---|
DigiKey Part Number | SIR184DP-T1-RE3TR-ND - Tape & Reel (TR) SIR184DP-T1-RE3CT-ND - Cut Tape (CT) SIR184DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR184DP-T1-RE3 |
Description | MOSFET N-CH 60V 20.7A/73A PPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20.7A (Ta), 73A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR184DP-T1-RE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1490 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,28000 € | 1,28 € |
10 | 0,90200 € | 9,02 € |
100 | 0,65470 € | 65,47 € |
500 | 0,51732 € | 258,66 € |
1.000 | 0,47315 € | 473,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,41705 € | 1.251,15 € |
6.000 | 0,38883 € | 2.332,98 € |
9.000 | 0,38601 € | 3.474,09 € |
Unit Price without VAT: | 1,28000 € |
---|---|
Unit Price with VAT: | 1,52320 € |