Similar

SIP32409DNP-T1-GE4 | |
|---|---|
DigiKey Part Number | SIP32409DNP-T1-GE4TR-ND - Tape & Reel (TR) SIP32409DNP-T1-GE4CT-ND - Cut Tape (CT) SIP32409DNP-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32409DNP-T1-GE4 |
Description | IC PWR SWITCH N-CHAN 1:1 4TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 44mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-TDFN (1.2x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24720 € | 6,18 € |
| 100 | 0,21440 € | 21,44 € |
| 250 | 0,19868 € | 49,67 € |
| 500 | 0,18928 € | 94,64 € |
| 1.000 | 0,18151 € | 181,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17191 € | 515,73 € |
| 6.000 | 0,16722 € | 1.003,32 € |
| 9.000 | 0,16487 € | 1.483,83 € |
| 15.000 | 0,16227 € | 2.434,05 € |
| 21.000 | 0,16074 € | 3.375,54 € |
| 30.000 | 0,15928 € | 4.778,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











