
NCV330MUTBG | |
|---|---|
DigiKey Part Number | 488-NCV330MUTBGTR-ND - Tape & Reel (TR) 488-NCV330MUTBGCT-ND - Cut Tape (CT) 488-NCV330MUTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV330MUTBG |
Description | IC PWR SWITCH N-CHAN 1:1 4UDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 4-UDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | NCV330MUTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 26mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-UDFN (1.2x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29200 € | 7,30 € |
| 100 | 0,25390 € | 25,39 € |
| 250 | 0,23584 € | 58,96 € |
| 500 | 0,22496 € | 112,48 € |
| 1.000 | 0,21599 € | 215,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20490 € | 614,70 € |
| 6.000 | 0,19948 € | 1.196,88 € |
| 9.000 | 0,19677 € | 1.770,93 € |
| 15.000 | 0,19376 € | 2.906,40 € |
| 21.000 | 0,19200 € | 4.032,00 € |
| 30.000 | 0,19031 € | 5.709,30 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



