SIP2800DY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 276
Unit Price: 2,18000 €
Datasheet

Direct


Texas Instruments
In Stock: 4.623
Unit Price: 2,09000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 1.979
Unit Price: 8,18000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 4.940
Unit Price: 3,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,80600 €
Datasheet

Similar


Texas Instruments
In Stock: 4.097
Unit Price: 7,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.854
Unit Price: 5,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,04890 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,80600 €
Datasheet

Similar


Texas Instruments
In Stock: 5.169
Unit Price: 4,66636 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,06132 €
Datasheet
SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP2800DY-T1-E3

DigiKey Part Number
SIP2800DY-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIP2800DY-T1-E3
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Buck, Boost, Buck-Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
6.9V ~ 12V
Frequency - Switching
46kHz
Duty Cycle (Max)
99%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes