
UCC2804QDREP | |
|---|---|
DigiKey Part Number | 296-18190-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2804QDREP |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2804QDREP Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,33621 € | 10.840,53 € |
| Unit Price without VAT: | 4,33621 € |
|---|---|
| Unit Price with VAT: | 5,16009 € |

