SIHH105N60EF-T1GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIJH112E-T1-GE3

DigiKey Part Number
742-SIJH112E-T1-GE3TR-ND - Tape & Reel (TR)
742-SIJH112E-T1-GE3CT-ND - Cut Tape (CT)
742-SIJH112E-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIJH112E-T1-GE3
Description
MOSFET N-CH 100V 23A/225A PPAK
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 23A (Ta), 225A (Tc) 3.3W (Ta), 333W (Tc) Surface Mount PowerPAK® 8 x 8
Datasheet
 Datasheet
EDA/CAD Models
SIJH112E-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
2.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8050 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 8 x 8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,72000 €4,72 €
103,15100 €31,51 €
1002,25750 €225,75 €
5002,18436 €1.092,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,78462 €3.569,24 €
Manufacturers Standard Package
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,61680 €