


SIHP33N60E-GE3 | |
---|---|
DigiKey Part Number | 742-SIHP33N60E-GE3-ND |
Manufacturer | Vishay Siliconix |
Manufacturer Product Number | SIHP33N60E-GE3 |
Description | MOSFET N-CH 600V 33A TO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 33A (Tc) 278W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SIHP33N60E-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 16.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3508 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,55000 € | 4,55 € |
50 | 2,97480 € | 148,74 € |
100 | 2,84470 € | 284,47 € |
500 | 2,38744 € | 1.193,72 € |
1.000 | 2,35895 € | 2.358,95 € |
Unit Price without VAT: | 4,55000 € |
---|---|
Unit Price with VAT: | 5,41450 € |