
SIHH14N60EF-T1-GE3 | |
---|---|
DigiKey Part Number | SIHH14N60EF-T1-GE3TR-ND - Tape & Reel (TR) SIHH14N60EF-T1-GE3CT-ND - Cut Tape (CT) SIHH14N60EF-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHH14N60EF-T1-GE3 |
Description | MOSFET N-CH 600V 15A PPAK 8 X 8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15A (Tc) 147W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 266mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 84 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1449 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,44000 € | 4,44 € |
10 | 3,19700 € | 31,97 € |
100 | 2,29370 € | 229,37 € |
500 | 2,22984 € | 1.114,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,82175 € | 5.465,25 € |
Unit Price without VAT: | 4,44000 € |
---|---|
Unit Price with VAT: | 5,28360 € |