SIHG23N60E-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 132
Unit Price: 3,77000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 5.065
Unit Price: 6,68000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,00067 €

Similar


IXYS
In Stock: 693
Unit Price: 11,54000 €
Datasheet

Similar


IXYS
In Stock: 564
Unit Price: 9,91000 €
Datasheet

Similar


IXYS
In Stock: 280
Unit Price: 19,25000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 23,53323 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,06600 €
Datasheet

Similar


STMicroelectronics
In Stock: 155
Unit Price: 4,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 570
Unit Price: 7,92000 €
Datasheet
TO-247-3 AC EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHG23N60E-GE3

DigiKey Part Number
SIHG23N60E-GE3-ND
Manufacturer
Manufacturer Product Number
SIHG23N60E-GE3
Description
MOSFET N-CH 600V 23A TO247AC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 23A (Tc) 227W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
158mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2418 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
227W (Tc)
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,78000 €4,78 €
103,18800 €31,88 €
1002,28580 €228,58 €
5001,90110 €950,55 €
1.0001,81161 €1.811,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,68820 €