
SIHD14N60E-BE3 | |
---|---|
DigiKey Part Number | 742-SIHD14N60E-BE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHD14N60E-BE3 |
Description | MOSFET N-CH 600V 13A TO252AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 147W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 309mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1205 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,45000 € | 2,45 € |
75 | 1,17680 € | 88,26 € |
150 | 1,03247 € | 154,87 € |
525 | 0,93615 € | 491,48 € |
1.050 | 0,86567 € | 908,95 € |
2.025 | 0,80927 € | 1.638,77 € |
5.025 | 0,80410 € | 4.040,60 € |
Unit Price without VAT: | 2,45000 € |
---|---|
Unit Price with VAT: | 2,91550 € |