Parametric Equivalent
Direct
Similar
Similar
Similar
Similar

SIHA14N60E-E3 | |
|---|---|
DigiKey Part Number | SIHA14N60E-E3-ND |
Manufacturer | |
Manufacturer Product Number | SIHA14N60E-E3 |
Description | MOSFET N-CHANNEL 600V 13A TO220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 147W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 309mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1205 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 Full Pack | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,73800 € | 17,38 € |
| 100 | 1,20340 € | 120,34 € |
| 500 | 0,97486 € | 487,43 € |
| 1.000 | 0,90143 € | 901,43 € |
| 2.000 | 0,83970 € | 1.679,40 € |
| 5.000 | 0,82699 € | 4.134,95 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |








