
SIC468ED-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC468ED-T1-GE3TR-ND - Tape & Reel (TR) SIC468ED-T1-GE3CT-ND - Cut Tape (CT) SIC468ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC468ED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP55-27 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A PowerPAK® MLP55-27 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP55-27 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,68400 € | 26,84 € |
| 25 | 2,46840 € | 61,71 € |
| 100 | 2,23100 € | 223,10 € |
| 250 | 2,11792 € | 529,48 € |
| 500 | 2,04976 € | 1.024,88 € |
| 1.000 | 1,99363 € | 1.993,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,92431 € | 5.772,93 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |



