
SIC463ED-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC463ED-T1-GE3TR-ND - Tape & Reel (TR) SIC463ED-T1-GE3CT-ND - Cut Tape (CT) SIC463ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC463ED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP55-27 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A PowerPAK® MLP55-27 |
Datasheet | Datasheet |
EDA/CAD Models | SIC463ED-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55.2V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP55-27 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,45700 € | 24,57 € |
| 25 | 2,25720 € | 56,43 € |
| 100 | 2,03700 € | 203,70 € |
| 250 | 1,93220 € | 483,05 € |
| 500 | 1,86900 € | 934,50 € |
| 1.000 | 1,81699 € | 1.816,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,75276 € | 5.258,28 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |



