SIA911DJ-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 3.000
Unit Price: 0,69000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,17844 €
Datasheet
SIA527DJ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA911DJ-T1-E3

DigiKey Part Number
SIA911DJ-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIA911DJ-T1-E3
Description
MOSFET 2P-CH 20V 4.5A PPAK8X8
Customer Reference
Detailed Description
Mosfet Array 20V 4.5A 6.5W Surface Mount PowerPAK® SC-70-6 Dual
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.5A
Rds On (Max) @ Id, Vgs
94mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.8nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
355pF @ 10V
Power - Max
6.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SC-70-6 Dual
Supplier Device Package
PowerPAK® SC-70-6 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes