
SIA911ADJ-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIA911ADJ-T1-GE3TR-ND - Tape & Reel (TR) 742-SIA911ADJ-T1-GE3CT-ND - Cut Tape (CT) 742-SIA911ADJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA911ADJ-T1-GE3 |
Description | MOSFET 2P-CH 20V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A 6.5W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 116mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 345pF @ 10V | |
Power - Max | 6.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,43200 € | 4,32 € |
100 | 0,27970 € | 27,97 € |
500 | 0,21376 € | 106,88 € |
1.000 | 0,19251 € | 192,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,16547 € | 496,41 € |
6.000 | 0,15185 € | 911,10 € |
9.000 | 0,13794 € | 1.241,46 € |
15.000 | 0,13556 € | 2.033,40 € |
21.000 | 0,13249 € | 2.782,29 € |
30.000 | 0,12867 € | 3.860,10 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |