
SIA408DJ-T1-GE3 | |
---|---|
DigiKey Part Number | SIA408DJ-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIA408DJ-T1-GE3 |
Description | MOSFET N-CH 30V 4.5A PPAK SC70-6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Tc) 3.4W (Ta), 17.9W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 830 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta), 17.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |