
SIA400EDJ-T1-GE3 | |
---|---|
DigiKey Part Number | SIA400EDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA400EDJ-T1-GE3CT-ND - Cut Tape (CT) SIA400EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA400EDJ-T1-GE3 |
Description | MOSFET N-CH 30V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Tc) 19.2W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA400EDJ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 11A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1265 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 19.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,44100 € | 4,41 € |
100 | 0,30600 € | 30,60 € |
500 | 0,23466 € | 117,33 € |
1.000 | 0,21165 € | 211,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,15720 € | 471,60 € |
6.000 | 0,14964 € | 897,84 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |