
SI9979DS-E3 | |
---|---|
DigiKey Part Number | SI9979DS-E3-ND |
Manufacturer | |
Manufacturer Product Number | SI9979DS-E3 |
Description | IC MTR DRIVER 14.5V-17.5V 48SQFP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 48-SQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 14.5V ~ 17.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-SQFP (7x7) | |
Base Product Number |