
A3930KJPTR-T | |
|---|---|
DigiKey Part Number | 620-1289-2-ND - Tape & Reel (TR) 620-1289-1-ND - Cut Tape (CT) 620-1289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3930KJPTR-T |
Description | IC MOTOR DRIVER 5.5V-50V 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | A3930KJPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 4,83400 € | 48,34 € |
| 25 | 4,47640 € | 111,91 € |
| 100 | 4,08240 € | 408,24 € |
| 250 | 3,96436 € | 991,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,64193 € | 5.462,89 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |







