Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI91871DMP-25-E3

DigiKey Part Number
SI91871DMP-25-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI91871DMP-25-E3
Description
IC REG LINEAR 2.5V 300MA MLP33-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PowerPAK® MLP33-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.57V @ 300mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
275 µA
PSRR
60dB ~ 30dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
PowerPAK® MLP33-5
Supplier Device Package
PowerPAK® MLP33-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.