SI91871DMP-12-E3 | |
---|---|
DigiKey Part Number | SI91871DMP-12-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI91871DMP-12-E3 |
Description | IC REG LINEAR 1.2V 300MA MLP33-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PowerPAK® MLP33-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 275 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP33-5 | |
Supplier Device Package | PowerPAK® MLP33-5 | |
Base Product Number |