
SI7810DN-T1-GE3 | |
---|---|
DigiKey Part Number | SI7810DN-T1-GE3TR-ND - Tape & Reel (TR) SI7810DN-T1-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI7810DN-T1-GE3 |
Description | MOSFET N-CH 100V 3.4A PPAK1212-8 |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.4A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 62mOhm @ 5.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,76000 € | 1,76 € |
10 | 1,12500 € | 11,25 € |
100 | 0,76060 € | 76,06 € |
500 | 0,60474 € | 302,37 € |
Unit Price without VAT: | 1,76000 € |
---|---|
Unit Price with VAT: | 2,09440 € |