
SI7742DP-T1-GE3 | |
---|---|
DigiKey Part Number | SI7742DP-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Siliconix |
Manufacturer Product Number | SI7742DP-T1-GE3 |
Description | MOSFET N-CH 30V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 115 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5300 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.4W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,65781 € | 1.973,43 € |
6.000 | 0,65407 € | 3.924,42 € |
Unit Price without VAT: | 0,65781 € |
---|---|
Unit Price with VAT: | 0,78279 € |