
SI7726DN-T1-GE3 | |
---|---|
cms-digikey-product-number | SI7726DN-T1-GE3TR-ND - Tape & Reel (TR) |
cms-manufacturer | Vishay Siliconix |
cms-manufacturer-product-number | SI7726DN-T1-GE3 |
cms-description | MOSFET N-CH 30V 35A PPAK1212-8 |
cms-standard-lead-time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | N-Channel 30 V 35A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1765 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 52W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
3.000 | 0,31604 € | 948,12 € |
6.000 | 0,29329 € | 1.759,74 € |
9.000 | 0,28170 € | 2.535,30 € |
15.000 | 0,27879 € | 4.181,85 € |
Unit Price without VAT: | 0,31604 € |
---|---|
Unit Price with VAT: | 0,37609 € |