
SI7615ADN-T1-GE3 | |
---|---|
DigiKey Part Number | SI7615ADN-T1-GE3TR-ND - Tape & Reel (TR) SI7615ADN-T1-GE3CT-ND - Cut Tape (CT) SI7615ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7615ADN-T1-GE3 |
Description | MOSFET P-CH 20V 35A PPAK1212-8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7615ADN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 183 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 5590 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
10 | 0,53000 € | 5,30 € |
100 | 0,39780 € | 39,78 € |
500 | 0,30816 € | 154,08 € |
1.000 | 0,27927 € | 279,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,24258 € | 727,74 € |
6.000 | 0,22410 € | 1.344,60 € |
9.000 | 0,21346 € | 1.921,14 € |
15.000 | 0,20412 € | 3.061,80 € |
21.000 | 0,20373 € | 4.278,33 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,92820 € |