
SI7414DN-T1-GE3 | |
---|---|
DigiKey Part Number | SI7414DN-T1-GE3TR-ND - Tape & Reel (TR) SI7414DN-T1-GE3CT-ND - Cut Tape (CT) SI7414DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | Vishay Siliconix |
Manufacturer Product Number | SI7414DN-T1-GE3 |
Description | MOSFET N-CH 60V 5.6A PPAK1212-8 |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.6A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 8.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,36000 € | 2,36 € |
10 | 1,52300 € | 15,23 € |
100 | 1,04720 € | 104,72 € |
500 | 0,84368 € | 421,84 € |
1.000 | 0,77827 € | 778,27 € |
Unit Price without VAT: | 2,36000 € |
---|---|
Unit Price with VAT: | 2,80840 € |