
SI7322ADN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7322ADN-T1-GE3TR-ND - Tape & Reel (TR) SI7322ADN-T1-GE3CT-ND - Cut Tape (CT) SI7322ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7322ADN-T1-GE3 |
Description | MOSFET N-CH 100V 15.1A PPAK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15.1A (Tc) 26W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7322ADN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 57mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 26W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56600 € | 5,66 € |
| 100 | 0,37020 € | 37,02 € |
| 500 | 0,28586 € | 142,93 € |
| 1.000 | 0,25868 € | 258,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22416 € | 672,48 € |
| 6.000 | 0,20679 € | 1.240,74 € |
| 9.000 | 0,19793 € | 1.781,37 € |
| 15.000 | 0,18798 € | 2.819,70 € |
| 21.000 | 0,18516 € | 3.888,36 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |











