
SI7129DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7129DN-T1-GE3TR-ND - Tape & Reel (TR) SI7129DN-T1-GE3CT-ND - Cut Tape (CT) SI7129DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7129DN-T1-GE3 |
Description | MOSFET P-CH 30V 35A PPAK1212-8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 35A (Tc) 3.8W (Ta), 52.1W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7129DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.4mOhm @ 14.4A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3345 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 52.1W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,82500 € | 8,25 € |
| 100 | 0,54880 € | 54,88 € |
| 500 | 0,43046 € | 215,23 € |
| 1.000 | 0,39237 € | 392,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34401 € | 1.032,03 € |
| 6.000 | 0,31966 € | 1.917,96 € |
| 9.000 | 0,30769 € | 2.769,21 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |




