SI6983DQ-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6.532
Unit Price: 0,76000 €
Datasheet
8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI6983DQ-T1-E3

DigiKey Part Number
SI6983DQ-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI6983DQ-T1-E3
Description
MOSFET 2P-CH 20V 4.6A 8TSSOP
Customer Reference
Detailed Description
Mosfet Array 20V 4.6A 830mW Surface Mount 8-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.6A
Rds On (Max) @ Id, Vgs
24mOhm @ 5.4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 400µA
Gate Charge (Qg) (Max) @ Vgs
30nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
830mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes