LM2903QTH-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2035UTS-13

DigiKey Part Number
DMP2035UTS-13DITR-ND - Tape & Reel (TR)
DMP2035UTS-13DICT-ND - Cut Tape (CT)
DMP2035UTS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2035UTS-13
Description
MOSFET 2P-CH 20V 6.04A 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 6.04A 890mW Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual) Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
6.04A
Rds On (Max) @ Id, Vgs
35mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1610pF @ 10V
Power - Max
890mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.532
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47500 €4,75 €
1000,26690 €26,69 €
5000,19322 €96,61 €
1.0000,18855 €188,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16134 €403,35 €
5.0000,15923 €796,15 €
7.5000,15550 €1.166,25 €
12.5000,15143 €1.892,88 €
17.5000,14636 €2.561,30 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €